Quadrios 25CA475 Cable Clips Transparent Self-adhesive Ø 1-7 mm 50 pcs

MPN
25CA475
Brand
Quadrios
EAN-13
4262511620672
Order Code
17-3255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios presents the 25CA475 Cable Clips, a self-adhesive solution designed to effectively secure and organise cables with diameters ranging from 1 mm to 7 mm. Each package contains 50 transparent clips, allowing for discreet cable management while maintaining a clean and professional appearance. As a versatile adhesive cable fastener, these clips are crafted to adhere firmly to various surfaces, providing reliable support for cable bundles in both temporary and permanent installations. Suitable for a wide range of engineering applications, including telecommunications, automotive, and industrial environments, the Quadrios 25CA475 ensures that cables remain orderly and securely positioned, reducing clutter and potential interference with other components.
Type Clip
Colour Transparent
Bundle diameter (max.) 7mm
Bundle diameter (min.) 1mm
Bundle diameter (range) 1 up to 7mm
Content 50
Fastening method Self-adhesive
Height 8.8mm
Length 14.2mm
Width 13.6mm

Reviews

Be the first to submit a review

Trustpilot