Quadrios 24T065 Crimper Set 0.25-6 mm² Ferrules Blade Pv Connectors

MPN
24T065
Brand
Quadrios
EAN-13
4260732289494
Order Code
17-3251
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.90 £89.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 24T065 is a meticulously designed crimp kit characterised by its versatility and precision, identified by the Manufacturer's Part Number 3362149. This professional-grade crimper set accommodates a wide range of applications, including ferrules, blade terminal receptacles, blade terminals, and PV connectors, efficiently handling wire sizes from 0.25 to 6 mm². The crimping tool is engineered for reliability and ease of use, providing consistent and secure connections necessary in various fields such as electrical engineering, renewable energy installations, and telecommunications. Its robust construction and ergonomic design make it an essential tool for professionals requiring precise and durable terminal connections.
Type Crimper set
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Material Steel
Product Type Crimper set

Reviews

Be the first to submit a review

Trustpilot