Quadrios 24O196 LED set Red Green Yellow Blue White 20 mA 3 V Wired LEDs

MPN
24O196
Brand
Quadrios
EAN-13
4260732286813
Order Code
17-3249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.87 £21.99
10+ £20.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 24O196, also known as 3344295, is an advanced LED set featuring five distinct colours: red, green, yellow, blue, and white. Each LED in the set is designed to operate at a forward current of 20 mA with a voltage of 3 V, offering reliable and consistent performance. These wired LEDs are particularly suited for use in electronic circuit projects, indicator lights, and signal transmitters, where precise visual status notifications are essential. The set's versatility makes it an invaluable component in both educational and professional engineering applications, supporting the development of efficient and user-friendly electronic devices.
Type LED set
Kit Content 500
Colour Red, Green, Yellow, Blue, White
Forward current I(F) 20mA
Forward Voltage U(F) 3V
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot