Quadrios 24O195 LED set Red Green Yellow Blue White 20mA 3V Wired LEDs

MPN
24O195
Brand
Quadrios
EAN-13
4260732286806
Order Code
17-3248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.32 £20.84
10+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Quadrios 24O195 LED set, provides a versatile and efficient solution for multiple illumination applications. This product, alternatively described under the code 3344294 - Quadrios 24O195, includes red, green, yellow, blue, and white LEDs, each designed to operate at a current of 20 milliamperes and a voltage of 3 volts, ensuring consistent performance across various projects. These wired LEDs are ideal for integration into circuit designs requiring reliable indicator lights, educational electronics kits, and hobbyist prototyping, offering a dependable choice for both amateur and professional engineering contexts.
Type LED set
Kit Content 500
Colour Red, Green, Yellow, Blue, White
Forward current I(F) 20mA
Forward Voltage U(F) 3V
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot