Quadrios 24O193 LED socket Plastic Suitable for 3 mm LED Holders

MPN
24O193
Brand
Quadrios
EAN-13
4260732286530
Order Code
17-3246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Quadrios 24O193, also referenced as 3222090 - Quadrios 24O193, is designed for secure integration of 3 mm LED holders. This LED socket is constructed from high-quality plastic, ensuring durability and reliable performance in various engineering applications. Its precision engineering makes it ideal for use in electronic device manufacturing, where precise LED placement is crucial for optimal functionality. The socket's compatibility with standard 3 mm LEDs facilitates easy installation in circuit boards, ensuring efficient electrical connectivity and reducing the risk of component failure. This makes it a preferred choice among engineers focused on designing compact and efficient lighting solutions.
Type LED socket
Colour Black
Content 100
Diameter 4.4mm
Dimensions (Ø x H) 4.4 mm x 5.6 mm
Height 5.6mm
Material Plastic
Mounting Type Snap-in
Product Type LED socket
Recess Diameter 4.5mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot