Quadrios 24CA471 Braided hose White Polyester 13-14mm 3m

MPN
24CA471
Brand
Quadrios
EAN-13
4260732289661
Order Code
17-3242
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios presents the 24CA471 Braided Hose, a durable component within the pneumatics and fluid accessories category. Designed with a white polyester construction, this hose exhibits a flexible yet resilient structure, providing an internal diameter range of 13 to 14 millimetres and a length of 3 metres. Its robust braided design ensures enhanced pressure resistance, making it suitable for various industrial and engineering applications such as automated machinery, pneumatic lines, and fluid transfer systems. The material's innate properties offer excellent chemical resistance, maintaining performance integrity in demanding environments. This product is engineered to support operations requiring reliable, high-quality fluid conveyance under variable conditions.
Type 24CA471
Bundle diameter (max.) 14mm
Bundle diameter (min.) 13mm
Bundle Diameter Range 13 up to 14mm
Colour White
Content 3m
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot