Quadrios 24CA463 Braided Hose White Polyester 19 to 20 mm Sold per metre

MPN
24CA463
Brand
Quadrios
EAN-13
4260732289586
Order Code
17-3234
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Quadrios 24CA463 Braided Hose is a robust fluid and pneumatic accessory designed with precise engineering, ensuring durability and flexibility. The hose consists of a resilient white polyester construction with a diameter ranging from 19 to 20 mm, offering a reliable solution for various industrial applications. Sold by the metre, this braided hose is ideal for systems requiring fluid transport, pneumatic control, or protective conduits due to its enhanced strength and lightweight nature. Widely used in industries such as automotive, manufacturing, and chemical processing, the Quadrios 24CA463 provides excellent performance in environments necessitating chemical resistance and high-pressure tolerance. This product aligns with stringent engineering standards, ensuring compatibility and reliability in diverse operational conditions.
Type 24CA463
Bundle diameter (max.) 20mm
Bundle diameter (min.) 19mm
Bundle Diameter Range 19 up to 20mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot