Quadrios 24CA459 Braided hose White Polyester 6-7 mm Sold per metre

MPN
24CA459
Brand
Quadrios
EAN-13
4260732289548
Order Code
17-3230
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Quadrios 24CA459 is a braided hose designed for use within pneumatics and fluid systems. This product features a robust construction with white polyester braiding, offering enhanced durability and resistance to wear, typically in diameters ranging from 6 to 7 mm. Its application is well-suited for various engineering settings where flexible, reliable fluid or air transfer is required, such as in manufacturing plants, automotive systems, or laboratory setups. This hose is sold by the metre, allowing customisation to specific project requirements, ensuring versatility and precision in system design.
Type 24CA459
Bundle diameter (max.) 7mm
Bundle diameter (min.) 6mm
Bundle Diameter Range 6 up to 7mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot