Quadrios 24CA458 Braided hose White Polyester 3-4 mm Sold per metre

MPN
24CA458
Brand
Quadrios
EAN-13
4260732289531
Order Code
17-3229
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Quadrios 24CA458 is a high-quality braided hose designed for use in pneumatics and fluid accessories applications. This hose is fabricated from durable white polyester, boasting an outer diameter range of 3 to 4 millimetres, and is available for purchase per metre, enabling tailored lengths for specific needs. Engineered for versatility, its robust construction ensures reliable performance under a variety of operating conditions, making it an ideal choice for systems where flexibility and strength are paramount. A prevalent application for this braided hose is in pneumatic systems, where consistent pressure handling and resistance to environmental factors are crucial for maintaining the integrity and efficiency of fluid or air conveyance systems. Its material composition also aids in its suitability for use in both domestic and industrial settings, particularly in scenarios requiring a lightweight and resilient conduit for specified operational demands.
Type 24CA458
Bundle diameter (max.) 4mm
Bundle diameter (min.) 3mm
Bundle Diameter Range 3 up to 4mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot