Quadrios 24CA456 Cable tie set Black 100-300 mm 3.6 mm 1022 Parts

MPN
24CA456
Brand
Quadrios
EAN-13
4260732289517
Order Code
17-3227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £44.44 £37.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Quadrios 24CA456 is a comprehensive cable tie set designed for efficient cable bundling and management. This set includes 1022 pieces of high-quality cable ties with varying lengths of 100 mm, 150 mm, 200 mm, 250 mm, and 300 mm, all having a consistent width of 3.6 mm, allowing for versatile applications across different cable configurations. Manufactured for durability and reliability, these cable ties are ideal for use in electrical installations, data centres, and industrial environments where secure fastening and organisational efficiency are paramount. The black cable ties offer a professional appearance and are resistant to environmental stress, making them suitable for both indoor and outdoor applications. By providing robust solutions for cable management challenges, the Quadrios 24CA456 set supports engineers and technicians in maintaining orderly and safe cable systems.
Width 3.6mm
Colour Black
Material Polyamide
Type Cable tie set
Gearing Inside
Halogen-free Yes
Material (details) PA66W
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Pack Qty 1022

Reviews

Be the first to submit a review

Trustpilot