Quadrios 24CA454 Cable Clips Self-adhesive Black 25 pcs Bundle Ø 22.2-25 mm

MPN
24CA454
Brand
Quadrios
EAN-13
4260732289463
Order Code
17-3225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.72 £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 24CA454 Cable Clips are designed to efficiently organise and secure cables within the diameter range of 22.2 mm to 25 mm. These self-adhesive cable mounts offer a reliable solution for bundling and fastening cables without the need for additional hardware, thanks to their robust adhesive backing. Manufactured in black for a discreet appearance, the clips are typically used in environments where cable management is crucial, such as in automotive applications, electronic enclosures, and control panels. Each pack contains 25 pieces, providing ample quantity for various projects requiring secure and organised cable routing. The design is particularly suitable for engineers seeking an effective and easy-to-install method for managing cables in both permanent and temporary installations.
Type Cable mount
Material Polyamide
Colour Black
Bundle diameter (max.) 25mm
Bundle diameter (min.) 22.2mm
Bundle diameter (range) 22.2 up to 25mm
Content 25
Fastening method Self-adhesive
Height 44.5mm
Length 41mm
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot