Quadrios 24CA445 Cable mount Self-adhesive Clips 7.9-10.3mm White 25 pcs

MPN
24CA445
Brand
Quadrios
EAN-13
4260732289371
Order Code
17-3216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Quadrios presents the 24CA445, a cable mount designed for precise and reliable cable management solutions. This self-adhesive cable clip offers a bundle diameter range from 7.9 mm to 10.3 mm, accommodating diverse cable sizes with ease. Fabricated in a durable white material, it is suitable for environments requiring a clean, subtle appearance without compromising on functionality. These cable clips are engineered to securely fasten cables using a high-strength adhesive backing, ensuring stable installation on various surfaces. Ideal for electrical engineering, telecommunications, and data centre applications, the 24CA445 aids in maintaining orderly cable layouts, reducing clutter and potential hazards across critical installations.
Type Cable mount
Material Polyamide
Colour White
Bundle diameter (max.) 10.3mm
Bundle diameter (min.) 7.9mm
Bundle diameter (range) 7.9 up to 10.3mm
Content 25
Fastening method Self-adhesive
Height 22.2mm
Length 25.4mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot