Quadrios 24CA443 Cable mount self-adhesive black 50 pcs cable clips fixings

MPN
24CA443
Brand
Quadrios
EAN-13
4260732289357
Order Code
17-3214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Quadrios 24CA443 is a set of cable mount self-adhesive clips designed to securely organise and manage cables in various settings. Made with a black finish, these clips are engineered for robust cable management applications, offering ease of application through their self-adhesive backing, and an option for screw fixing for added stability. The pack contains 50 clips, making them suitable for use in larger installations or projects. Typically used in electrical cabinets, machinery, and as part of cable management systems in data centres, these clips provide an efficient solution for securing cable ties and maintaining orderly configurations.
Type Cable mount
Material Polyamide
Colour Black
Content 50
Height 18mm
Length 91mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot