Quadrios 24CA441 Cable Clips Self-adhesive Screw fixing White 50 pcs

MPN
24CA441
Brand
Quadrios
EAN-13
4260732289333
Order Code
17-3212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £12.31 £10.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 24CA441 provides a robust solution for cable management needs, offering self-adhesive cable clips that feature the flexibility of both adhesive and screw fixing options. These cable mounts come in a white finish and are supplied in packs of 50 pieces. Designed to accommodate various cable sizes and routing requirements, these fasteners ensure secure attachment to surfaces, simplifying the organisation of electronic and electrical installations. They are ideal for use in settings such as data centres, automotive applications, and industrial equipment where reliable and organised cable management is crucial. The self-adhesive backing facilitates easy installation on smooth surfaces, while the option to use screws offers additional stability where required.
Type Cable mount
Material Polyamide
Colour White
Content 50
Height 21mm
Length 94mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot