Quadrios 24CA440 Cable Clips self-adhesive/screw fixing white 50 pcs

MPN
24CA440
Brand
Quadrios
EAN-13
4260732289326
Order Code
17-3211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £9.04 £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 24CA440 Cable Clips are designed as versatile cable management solutions featuring both self-adhesive and screw fixing options. Each clip is constructed to securely hold cables in place, making them ideal for applications that require reliable organisation and routing of cables in both residential and commercial environments. The clips are crafted in a neutral white, enhancing their suitability for discreet installations. Engineers can utilise these cable mounts in situations where stability and ease of cable routing are crucial, such as in electrical enclosures, data centres, or industrial control panels. Supplied in packs of 50, they offer an efficient method for maintaining neatness and orderliness in various wiring projects.
Type Cable mount
Material Polyamide
Colour White
Content 50
Height 18mm
Length 91mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot