Quadrios 24CA436 Cable clips Bundle Ø 2 to 10 mm Black 400 pcs

MPN
24CA436
Brand
Quadrios
EAN-13
4260732289111
Order Code
17-3207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £10.76 £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 24CA436 is a high-quality set of cable clips designed for secure and efficient cable management. These self-adhesive cable mounts are capable of accommodating bundle diameters ranging from 2 mm to 10 mm, providing a flexible solution for various cable sizes. Manufactured to ensure reliable adhesion and stability, these clips support up to 400 pieces per set, offering comprehensive coverage for substantial cabling needs. Typically utilised in both residential and industrial settings, these clips are ideal for organising electrical and data cables in environments such as server rooms, manufacturing facilities, and office spaces. Their robust construction and ease of installation make them an indispensable tool for engineers seeking to maintain a tidy and efficient workspace.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 10mm
Bundle diameter (min.) 2mm
Bundle diameter (range) 2 up to 10mm
Content 400
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot