Quadrios 24CA433 Cable clips Ø range 7-10 mm Black 100 pcs

MPN
24CA433
Brand
Quadrios
EAN-13
4260732289081
Order Code
17-3204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Quadrios 24CA433 Cable Clips are meticulously engineered to secure cables with a diameter range of 7 to 10 mm. These black cable clips, supplied in a pack of 100, are designed with a self-adhesive backing that simplifies installation by enabling a strong, reliable attachment to various surfaces without the need for additional hardware. This makes them an ideal choice for organising and managing cables in tight spaces or where drilling and mechanical fasteners are impractical. Often employed in electrical installations, information technology environments, and automotive applications, these cable clips enhance system efficiency by mitigating the risks of cable clutter and potential interference. The 24CA433 clips provide a dependable solution for securely fastening cables in both industrial and residential settings whilst maintaining a tidy and legible cable layout.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 10mm
Bundle diameter (min.) 7mm
Bundle diameter (range) 7 up to 10mm
Content 100
Length (nail) 25mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot