Quadrios 24CA431 Cable clips Black Bundle Ø range 4-7 mm 100 pcs

MPN
24CA431
Brand
Quadrios
EAN-13
4260732289067
Order Code
17-3202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Quadrios 24CA431, the manufacturer's part number, identifies a set of high-quality cable clips designed for efficient cable management. These black self-adhesive cable mounts accommodate a bundle diameter range from 4 to 7 mm, thereby making them suitable for a variety of cable sizes. Engineered for secure attachment, these cable clips come in a pack of 100, providing ample solutions for organising electrical systems, network installations, and other cabling applications. The adhesive backing allows for easy installation on clean surfaces, enhancing operational efficiency in environments where drilling or other permanent fixing methods may not be ideal. These attributes make the product particularly useful in fields like telecommunications, information technology infrastructure, and electronic assembly, where orderly cable organisation is imperative.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 7mm
Bundle diameter (min.) 4mm
Bundle diameter (range) 4 up to 7mm
Content 100
Length (nail) 22mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot