Quadrios 24CA430 Cable Clips Black Ø range 3-6 mm 100 pcs

MPN
24CA430
Brand
Quadrios
EAN-13
4260732289050
Order Code
17-3201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Quadrios' 24CA430 Cable Clips are designed for precision and reliability in cable management applications. These black self-adhesive cable mounts accommodate bundle diameters ranging from 3 to 6 millimetres and are supplied in packs of 100 units. Engineered to provide secure and efficient cable organisation, the cable clips utilise a robust adhesive backing, ensuring stability and ease of installation on various surfaces. Ideal for both industrial and domestic settings, these clips are commonly used in electrical wiring installations, network cabling, and in maintaining the order of cables in control panels. Their design supports consistent performance, contributing to effective space utilisation and reduced risk of cable-related disruptions.
Type Cable clips
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter (max.) 6mm
Bundle diameter (min.) 3mm
Bundle diameter (range) 3 up to 6mm
Content 100
Length (nail) 20mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot