Quadrios 24CA423 Cable clips Ø 8-12 mm White Pack of 100

MPN
24CA423
Brand
Quadrios
EAN-13
4260732288985
Order Code
17-3194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 24CA423 Cable Clips are designed to secure and organise cables with a bundle diameter range of 8 to 12 mm. These self-adhesive cable mounts, available in a pack of 100 pieces, provide a practical solution for tidy cable management in various engineering applications. The white adhesive fasteners are ideal for installation on surfaces where traditional mechanical fasteners are unsuitable, offering a clean and efficient way to manage wiring systems. Engineers can effectively use these clips in electrical enclosures, server racks, and other environments requiring organised cable routing. By applying these clips, engineers ensure secure cable positioning, minimising the risk of clutter and potential damage due to loose wires.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 12mm
Bundle diameter (min.) 8mm
Bundle diameter (range) 8 up to 12mm
Content 100
Length (nail) 27mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot