Quadrios 24CA419 Cable clips white Bundle Ø range 3 to 6 mm 100 pcs

MPN
24CA419
Brand
Quadrios
EAN-13
4260732288947
Order Code
17-3190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Quadrios 24CA419 presents a reliable solution for cable management needs with its versatile cable clips, designed to securely bundle cables with a diameter range of 3 to 6 mm. These white cable clips are part of a set of 100 and feature a self-adhesive backing, making them suitable for use as cable mounts without the need for additional tools or hardware. The adhesive properties are particularly beneficial in environments where traditional fasteners are impractical, such as on flat surfaces or when minimising physical alterations to a structure is crucial. Common applications for these clips include organising cables in electronic enclosures, managing wires in automotive systems, and securing cords in home or office setups. The robust adhesive and durable construction ensure that these clips provide a long-lasting solution for keeping cable arrangements neat and efficient.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 6mm
Bundle diameter (min.) 3mm
Bundle diameter (range) 3 up to 6mm
Content 100
Length (nail) 20mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot