Quadrios 24CA418 Cable clips Bundle Ø 3-5 mm White Pack of 100

MPN
24CA418
Brand
Quadrios
EAN-13
4260732288930
Order Code
17-3189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Quadrios 24CA418 is a cable clip designed to accommodate bundles with a diameter range of 3 to 5 mm. This pack of 100 self-adhesive cable mounts is presented in a white finish, providing a discreet and reliable fastening solution for cable management applications. As an adhesive cable fastener, the 24CA418 simplifies installation by eliminating the need for additional tools, making it suitable for supporting cables in environments where conventional ties are impractical. These clips are typically utilised in electronic equipment assembly, telecommunications infrastructure, and various domestic or industrial applications where organised cable routing and secure cable attachment are essential. The robust adhesive backing ensures a strong hold on a variety of surfaces, contributing to improved workspace organisation and cable longevity.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 5mm
Bundle diameter (min.) 3mm
Bundle diameter (range) 3 up to 5mm
Content 100
Length (nail) 18mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot