Quadrios 24CA373 Cable tie Black UV-proof 300 mm x 7.6 mm 100 pcs

MPN
24CA373
Brand
Quadrios
EAN-13
4260732288398
Order Code
17-3130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Quadrios 24CA373 cable ties are designed for efficient cable bundling and management, offering reliable performance with a length of 300 mm and width of 7.6 mm. These black, UV-proof ties are constructed to withstand diverse environmental conditions, providing longevity and durability in both indoor and outdoor applications. The strong locking mechanism ensures secure bundling, making them well-suited for organising cables in electrical installations, automotive systems, and network setups. Engineered for versatility, these cable ties are particularly beneficial in scenarios requiring UV resistance and robust fastening, supporting a myriad of engineering projects with their dependable design. Quadrios provides these ties in convenient packs of 100, catering to both small and large-scale usage demands.
Length 300mm
Width 7.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot