Quadrios 24CA366 Cable tie 250 mm 4.6 mm Black UV-proof 100 pcs

MPN
24CA366
Brand
Quadrios
EAN-13
4260732288329
Order Code
17-3123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £4.65 £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Quadrios 24CA366 offers a practical solution for cable management with its robust and durable cable ties. Measuring 250 mm in length and 4.6 mm in width, these black cable ties are designed for efficient cable bundling, providing reliable organisation in various applications. Their UV-proof composition ensures they maintain structural integrity under prolonged exposure to sunlight, making them suitable for both indoor and outdoor environments. Commonly employed in automotive, electrical, and telecommunications sectors, these cable ties are essential for securing and managing cables in equipment installs and maintenance projects. Packaged in quantities of 100, the 24CA366 cable ties ensure engineers have ample resources to support their cable management needs.
Length 250mm
Width 4.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 4.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 196N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot