Quadrios 24CA364 Cable tie Black UV-proof 500mm 4mm Pack of 100

MPN
24CA364
Brand
Quadrios
EAN-13
4260732288305
Order Code
17-3121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Quadrios 24CA364 is a robust cable tie designed primarily for efficient cable bundling and management applications. This pack includes 100 black UV-proof ties, each measuring 500 mm in length and 4 mm in width, ensuring durability and reliability in various environmental conditions. Engineered for strength and resistant to ultraviolet degradation, these ties are ideal for outdoor use where exposure to sunlight is a concern. They provide secure fastenings for cables in diverse engineering applications, from securing wiring harnesses in automotive systems to organising network cables in telecommunications infrastructure. These cable ties maintain integrity and performance in challenging conditions, contributing to a well-organised and efficient working environment.
Length 500mm
Width 4mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 500 mm x 4 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 177N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot