Quadrios 24CA361 Cable tie 350 mm 3.6 mm Black UV-proof pack of 100

MPN
24CA361
Brand
Quadrios
EAN-13
4260732288275
Order Code
17-3118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £5.11 £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Quadrios 24CA361 represents a high-quality cable tie solution, specifically designed to facilitate cable bundling and management tasks. These cable ties measure 350 mm in length and 3.6 mm in width, providing a balance of flexibility and strength suitable for various applications. Manufactured in black, they offer UV-proof properties, making them ideal for both indoor and outdoor use, where exposure to sunlight could degrade weaker materials. This UV resistance ensures that structural integrity and performance remain uncompromised over time, which is essential in ensuring the longevity of cabling systems. Engineers frequently utilise these ties in electrical installations, data centres, and construction projects where reliable cable organisation is of paramount importance.
Length 350mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 350 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot