Quadrios 24CA350 Cable tie White UV-proof 450 mm 7.6 mm 100 pcs

MPN
24CA350
Brand
Quadrios
EAN-13
4260732288169
Order Code
17-3107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £14.30 £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios' part number 24CA350 refers to a set of high-quality cable ties designed for robust cable bundling and management applications. These cable ties measure 450 mm in length and 7.6 mm in width, providing a reliable solution for securing large bundles of cables. Engineered from durable materials, they are white in colour and feature UV-proof properties, making them suitable for both indoor and outdoor use where exposure to sunlight may be a concern. The product is supplied in packs of 100, allowing for efficient stock management in larger projects. These cable ties are typically utilised in electrical installations, automotive wiring, and telecommunications infrastructure, offering engineers a dependable method for maintaining organised and secure cable configurations.
Length 450mm
Width 7.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 450 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot