Quadrios 24CA346 Cable tie 250 mm 7.6 mm White UV-proof 100 pcs

MPN
24CA346
Brand
Quadrios
EAN-13
4260732288121
Order Code
17-3103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios 24CA346 cable ties are designed for effective cable bundling and management in various engineering applications. These ties measure 250 mm in length and 7.6 mm in width, providing ample support for securing larger cable assemblies. The white, UV-proof material ensures durability and longevity, making them suitable for both indoor and outdoor installations. These cable ties are commonly used in electrical, automotive, and industrial environments where reliable cable organisation is critical. With a package containing 100 pieces, they offer an efficient solution for managing complex cable runs while maintaining order and safety in workspace settings.
Length 250mm
Width 7.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot