Quadrios 24CA343 Cable tie 400 mm 5.1 mm White UV-proof 100 pcs

MPN
24CA343
Brand
Quadrios
EAN-13
4260732288091
Order Code
17-3100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.81 £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Quadrios 24CA343 cable ties offer a reliable solution for cable bundling and management needs, featuring a 400 mm length and 5.1 mm width, suitable for a range of applications requiring secure fastening. These white cable ties are UV-proof, making them ideal for both indoor and outdoor use, where exposure to sunlight might otherwise degrade standard materials. Engineered for durability, the ties are intended for various engineering and industrial applications, including electrical installation, telecommunications, and automotive sectors, where their robust design ensures long-lasting performance and stability in cable routing and organisation. With a package containing 100 pieces, the product meets the demands of both small-scale projects and large installations.
Length 400mm
Width 5.1mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 400 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot