Quadrios 24CA339 Cable Tie 200 mm 4.6 mm White UV-proof Pack of 100

MPN
24CA339
Brand
Quadrios
EAN-13
4260732288053
Order Code
17-3096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Quadrios 24CA339 cable ties are designed for effective cable bundling and management applications, offering a robust solution for organisational needs in various engineering environments. With dimensions of 200 mm in length and 4.6 mm in width, these cable ties are constructed to withstand environmental challenges due to their UV-proof composition, making them suitable for both indoor and outdoor use where exposure to sunlight is a concern. The white colour of these cable ties facilitates clear visibility against darker surfaces, aiding in the identification and maintenance of cable systems. Typically utilised in electronics, networking installations, and automotive engineering, these cable ties are packaged in a set of 100, ensuring a sufficient supply for industrial or large-scale projects that require durable and reliable fastening methods.
Length 200mm
Width 4.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 200 mm x 4.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 196N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot