Quadrios 24CA328 Cable tie 200 mm 2.6 mm White UV-proof 100 pcs

MPN
24CA328
Brand
Quadrios
EAN-13
4260732287940
Order Code
17-3085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.38
100+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Quadrios 24CA328 offers a reliable solution for cable management and bundling needs. These cable ties feature a length of 200 mm and a width of 2.6 mm, providing ample strength and security for organising cables in various environments. Constructed from a durable white material that is UV-proof, these ties are suitable for both indoor and outdoor use, ensuring long-term performance even in sunlight-exposed settings. Engineers commonly use these cable ties in electrical installations, telecommunications, and industrial equipment maintenance to ensure cables are neatly grouped, reducing clutter and potential hazards. With 100 pieces included, this product delivers an efficient means for managing multiple cable organisation projects.
Length 200mm
Width 2.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 200 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot