Quadrios 24Ca306 Hook-And-Loop Cable Tie Black 100mm X 12mm 10 Pieces

MPN
24CA306
Brand
Quadrios
EAN-13
4260732287452
Order Code
17-3063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Quadrios 24CA306 comprises hook-and-loop cable ties designed for secure bundling applications, particularly where reusability and adjustability are required. Each tie measures 100 mm in length and 12 mm in width, with a black finish that promotes a discreet appearance when applied to various cabling systems. These ties, available in a set of ten pieces, are indispensable for managing cable organisation in both domestic and industrial environments, providing a robust solution for maintaining order within complex electrical layouts. The hook-and-loop fastening mechanism facilitates ease of use, allowing for quick repositioning and repeated use without compromising the integrity of the bundle, making them ideal for applications including data centre maintenance, home theatre setup, and general wire management in manufacturing facilities.
Length 100mm
Width 12mm
Colour Black
Material PA
Type Hook-and-loop cable tie
Dimensions (L x W) 100 mm x 12 mm
Halogen-free Yes
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot