Quadrios 24CA302 Heatshrink adhesive Black 24mm 6mm 4:1 per metre

MPN
24CA302
Brand
Quadrios
EAN-13
4260732287414
Order Code
17-3059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Quadrios 24CA302 is a heat shrink tubing with an adhesive lining, designed for robust electrical insulation and mechanical protection. This product features a shrink ratio of 4:1, allowing it to accommodate a wide range of cable diameters; it shrinks from a maximum of 24 mm to a minimum of 6 mm upon application of heat. The black adhesive-lined tubing provides a secure seal against moisture and environmental contaminants, making it ideal for use in automotive, aerospace, and industrial wiring systems. Its durable composition ensures reliable performance in challenging conditions, while being sold per metre allows for flexible and efficient usage tailored to specific project needs.
Shrinkage Ratio 125°C
Type 24CA302
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 24mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot