Quadrios 24CA301 Heatshrink adhesive Black 20 mm 5 mm 4:1 Sold per metre

MPN
24CA301
Brand
Quadrios
EAN-13
4260732287407
Order Code
17-3058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

Quadrios 24CA301 is a high-quality heat shrink tubing designed for various engineering applications that require durable insulation and protection. Featuring a black, heatshrink design, this tubing is equipped with an adhesive lining that improves sealing and environmental resistance. It offers a shrink ratio of 4:1, meaning it can be reduced from a diameter of 20 mm to 5 mm when exposed to heat, providing a snug fit over varied substrate shapes and sizes. Typically utilised in cable harnessing, electrical insulation, and mechanical protection, the Quadrios 24CA301 is sold by the metre, ensuring flexible usage across different project scales.
Shrinkage Ratio 125°C
Type 24CA301
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 20mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot