Quadrios 24CA298 Heatshrink adhesive Black 8 mm 2 mm Shrinkage 4 1 per metre

MPN
24CA298
Brand
Quadrios
EAN-13
4260732287377
Order Code
17-3055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 623 in stock

Quadrios 24CA298 is a high-performance heat shrink tubing solution designed for demanding applications. This product features a 4:1 shrink ratio, enabling exceptional adaptability to various cable and component sizes, with an initial diameter of 8 mm that can reduce to 2 mm. Engineered with a durable black outer layer and internal adhesive lining, the 24CA298 ensures reliable sealing and environmental protection against moisture, dust, and chemicals. Common engineering applications include high-reliability insulation, strain relief, and mechanical protection in automotive, aerospace, and telecommunications sectors, where robust insulation and environmental safeguarding are critical. Sold per metre, this heat shrink tubing is an essential component for engineers seeking dependable, precise, and efficient cabling solutions.
Shrinkage Ratio 125°C
Type 24CA298
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot