Quadrios 24CA297 Heatshrink adhesive Black 6 mm 1.50 mm 4:1 per metre

MPN
24CA297
Brand
Quadrios
EAN-13
4260732287360
Order Code
17-3054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.823
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

Quadrios 24CA297 is a versatile heat shrink tubing designed for robust insulation and protection of electrical components. This heatshrink features a dual-wall construction with an adhesive inner lining, ensuring a secure and watertight seal around wires and connectors. With a shrink ratio of 4:1, it efficiently covers various cabling sizes, reducing from its original diameter of 6 mm to 1.50 mm. The tubing is supplied in a single, continuous length per metre, allowing for ample customisation in length. Typical applications include environmental sealing for wire splices and strain relief in automotive and marine environments, where reliable protection from moisture, chemicals, and mechanical abrasion is essential.
Shrinkage Ratio 125°C
Type 24CA297
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 6mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot