Quadrios 24CA296 Heatshrink adhesive Black 4mm 4:1 Sold per metre

MPN
24CA296
Brand
Quadrios
EAN-13
4260732287353
Order Code
17-3053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.561
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

Quadrios part number 24CA296 refers to a heat shrink with adhesive, available in black, with a diameter of 4 mm before shrinkage. This versatile heat shrink tubing offers a shrinkage ratio of 4:1, making it suitable for providing a secure and weather-resistant seal for a variety of electrical and mechanical applications. The inclusion of adhesive lining enhances the seal by providing an impermeable bond once shrunk, which is particularly advantageous in maintaining electrical insulation integrity and protecting connections from environmental factors such as moisture and dust. Engineers often employ this tubing in cable repair, wire splicing, and termination tasks, ensuring reliable performance in demanding environments. Sold per metre, it provides flexibility in length, accommodating diverse project requirements efficiently.
Shrinkage Ratio 125°C
Type 24CA296
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal inside diameter (pre-shrinkage) 4mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot