Quadrios 24CA295 Heatshrink adhesive Black 50 mm 16.67 mm 3:1 per metre

MPN
24CA295
Brand
Quadrios
EAN-13
4260732287346
Order Code
17-3052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Quadrios 24CA295 is a high-performance heat shrink tubing featuring an adhesive lining, designed for secure and durable protection in electrical and mechanical applications. This particular model is black in colour and measures 50 mm in diameter before shrinkage, reducing to 16.67 mm with a 3:1 shrinkage ratio, demonstrating its versatility in fitting various component sizes. Sold per metre, the adhesive layer ensures a watertight and robust seal, making it ideal for insulating and safeguarding wire splices, electrical connections, and cable terminations in demanding environments. Its engineering applications typically include automotive wiring, aerospace harnesses, and electronic assemblies, where reliable protection against environmental factors is essential. The Quadrios 24CA295 heat shrink tubing is suitable for use in situations requiring heat-resistant, strain-relief coverings that maintain longevity and performance integrity.
Shrinkage Ratio 125°C
Type 24CA295
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 16.67mm
Nominal inside diameter (pre-shrinkage) 50mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot