Quadrios 24CA294 Heatshrink adhesive Black 39 mm 13 mm 3:1 1m Heat Shrink Tube

MPN
24CA294
Brand
Quadrios
EAN-13
4260732287339
Order Code
17-3051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Quadrios 24CA294 is a specialised heat shrink tubing designed for versatile applications requiring reliable insulation and protection. With a shrinkage ratio of 3:1, this black heat shrink tube reduces from 39 mm to 13 mm, ensuring a snug and secure fit over a wide range of wire and cable diameters. The integrated adhesive lining provides enhanced sealing and environmental protection, making it ideal for applications in automotive, electrical, and industrial fields where moisture resistance and mechanical strain relief are critical. This product is sold by the metre, allowing custom lengths to meet specific project needs.
Shrinkage Ratio 125°C
Type 24CA294
Length 1m
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot