Quadrios 24CA292 Heatshrink adhesive Black 25.40mm 8.47mm 3:1 per metre

MPN
24CA292
Brand
Quadrios
EAN-13
4260732287315
Order Code
17-3049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Quadrios 24CA292 is a versatile heat shrink material with integrated adhesive, available in black. It features a 3:1 shrink ratio, allowing it to safely and effectively secure electrical connections and wiring by shrinking from an expanded diameter of 25.40 mm to a reduced diameter of 8.47 mm. Sold per metre, this heat shrink tubing provides excellent environmental protection and mechanical strain relief, making it suitable for demanding applications in automotive, aerospace, and industrial settings where superior insulation and abrasion resistance are critical. The adhesive lining enhances the seal against moisture, dust, and other contaminants, ensuring long-term reliability and performance in harsh conditions.
Shrinkage Ratio 125°C
Type 24CA292
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 8.47mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot