Quadrios 24CA285 Heatshrink adhesive Black 4.80 mm 3:1 shrinkage per metre

MPN
24CA285
Brand
Quadrios
EAN-13
4260732287247
Order Code
17-3042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.517
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

Quadrios 24CA285 is a heat shrink tubing with an adhesive lining, designed to provide robust insulation protection and mechanical stability. It features a shrinkage ratio of 3:1, meaning it can reduce from an original diameter of 4.80 mm to as small as 1.60 mm upon application of heat. This product comes in black and is sold by the metre, making it suitable for use in various lengths as needed for specific projects. Typical engineering applications include electrical wire insulation, strain relief, and environmental protection of components across automotive, aerospace, and electronics industries. The adhesive interior ensures a secure and moisture-resistant seal, enhancing the durability and longevity of the encapsulated elements.
Shrinkage Ratio 125°C
Type 24CA285
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot