Quadrios 24CA279 Heatshrink Black 80mm 40mm 2:1 Shrinkage per metre

MPN
24CA279
Brand
Quadrios
EAN-13
4260732287186
Order Code
17-3036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

Quadrios 24CA279 is a black heat shrink tubing with a shrinkage ratio of 2:1, indicating that its diameter can reduce by half once heat is applied. This model, without adhesive, comes in a standard size of 80 mm prior to shrinking, reducing to 40 mm after application, and is sold per metre. Engineered for durability and reliability, the 24CA279 heat shrink tubing is suitable for providing insulation, strain relief, and protection for electrical wiring and connectors. Its resilient construction is ideal for use in electrical, automotive, and general industrial applications where a robust and precise insulating solution is required.
Shrinkage Ratio 125°C
Type 24CA279
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot