Quadrios 24CA277 Heatshrink Black 60 mm 30 mm Shrinkage 2:1 Metre

MPN
24CA277
Brand
Quadrios
EAN-13
4260732287162
Order Code
17-3034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Quadrios 24CA277 is a black heat shrink tubing with a shrinkage ratio of 2:1, supplied without adhesive. This product features an initial diameter of 60 mm and, upon application of heat, reduces to 30 mm, providing an effective solution for insulating and protecting electrical connections and components. Engineered for reliability, this heat shrink tubing is sold by the metre and is ideal for applications requiring durable insulation, such as in automotive, aerospace, and industrial electrical systems. Besides offering protection, it helps in bundling wires and providing strain relief to connectors, ensuring long-term performance and safety in demanding environments.
Shrinkage Ratio 125°C
Type 24CA277
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot