Quadrios 24CA276 Heatshrink Black 50 mm 25 mm 2:1 shrink Sold by metre

MPN
24CA276
Brand
Quadrios
EAN-13
4260732287155
Order Code
17-3033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Quadrios 24CA276 is a black heat shrink tubing without adhesive, designed to provide reliable cable insulation and protection in various engineering applications. With a 2:1 shrinkage ratio, the tubing shrinks from 50 mm to 25 mm upon the application of heat, making it suitable for bundling wires, protecting connectors, and offering strain relief in electrical and electronic assemblies. Sold per metre, this versatile heat shrink can withstand challenging conditions in automotive, aerospace, and industrial environments due to its durable material composition.
Shrinkage Ratio 125°C
Type 24CA276
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 50mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot