Quadrios 24CA275 Heatshrink Black 40 mm 2:1 shrink ratio Sold per metre

MPN
24CA275
Brand
Quadrios
EAN-13
4260732287148
Order Code
17-3032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

Quadrios 24CA275 is a specialised heat shrink tubing product designed to provide reliable encapsulation and protection for various cable assemblies and wiring insulation needs. This particular heat shrinking model features a 2:1 shrink ratio that enables it to contract from an initial diameter of 40 mm down to 20 mm, offering a tight and secure fit around the underlying cables or components. Engineered without adhesive lining, the Quadrios 24CA275 is ideal for applications requiring straightforward cable management, mechanical protection, or electrical insulation without bonding to the substrates. Sold per metre, this black heat shrink tubing is commonly utilised in engineering environments such as automotive wiring, electronic device protection, and aerospace systems where durable, non-intrusive insulation is essential.
Shrinkage Ratio 125°C
Type 24CA275
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 20mm
Nominal inside diameter (pre-shrinkage) 40mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot