Quadrios 24CA274 Heatshrink Black 35 mm 17.50 mm 2:1 per metre Heat Shrink

MPN
24CA274
Brand
Quadrios
EAN-13
4260732287131
Order Code
17-3031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 05/11/2026

Quadrios 24CA274 is a high-quality heat shrink product that serves as an effective solution for insulating and protecting electrical connections and components. With a shrink ratio of 2:1, this heat shrink tubing reduces from an initial diameter of 35 mm to a final diameter of 17.50 mm, efficiently conforming to the shape of the underlying wire or connection. Made in black, this heat shrink is sold per metre and does not include adhesive, making it ideal for applications where straightforward insulation and protection are required without the need for an integral adhesive lining. Typical applications include bundling wires, providing strain relief, protecting connections from environmental damage, and offering insulation in electrical and electronic systems.
Shrinkage Ratio 125°C
Type 24CA274
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 35mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot