Quadrios 24CA273 Heatshrink Black 30 mm 15 mm 2:1 Shrinkage per metre

MPN
24CA273
Brand
Quadrios
EAN-13
4260732287124
Order Code
17-3030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

Quadrios 24CA273 is a reliable heat shrink tubing solution ideal for varied engineering applications requiring a straightforward insulation method. The tubing, characterised by a non-adhesive interior, comes in a versatile black colour with an original diameter of 30 mm, reducing to 15 mm upon application of heat due to its 2:1 shrinkage ratio. This particular type is available for purchase per metre, allowing customisation to specific project lengths. Its usage spans multiple applications such as electrical insulation, wire bundling, and mechanical protection, where its durable and flexible nature provides efficient performance and enhanced safety.
Shrinkage Ratio 125°C
Type 24CA273
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 15mm
Nominal inside diameter (pre-shrinkage) 30mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot