Quadrios 24CA271 Heatshrink Black 20 mm 10 mm Shrinkage 2:1 Per metre

MPN
24CA271
Brand
Quadrios
EAN-13
4260732287100
Order Code
17-3028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Quadrios 24CA271 is a heat shrink tubing product designed for applications requiring insulation and protection. This black heat shrink tubing, sold per metre, features a 2:1 shrink ratio, reducing from an initial diameter of 20 mm to 10 mm when heated. It is made without adhesive, offering a clean and efficient solution for bundling, insulating, and providing strain relief to wires and cables. Typical engineering applications include electrical insulation, corrosion protection, and cable organisation in both consumer electronics and industrial settings, due to its reliable performance and ease of use. Its construction ensures durability and consistent shrinkage properties.
Shrinkage Ratio 125°C
Type 24CA271
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 20mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot