Quadrios 24CA268 Heatshrink Tube Black 14 mm 7 mm 2:1 shrinkage per metre

MPN
24CA268
Brand
Quadrios
EAN-13
4260732287070
Order Code
17-3025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.509
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Quadrios' part number 24CA268 is a black heat shrink tube with a nominal diameter of 14 mm, which shrinks down to 7 mm, offering a shrinkage ratio of 2:1. This heat shrink tubing is designed without adhesive and is sold per metre, making it suitable for various lengths of application. Commonly used in electrical and electronic engineering, it provides robust insulation and protection for cables, wires, and other components by improving strain relief, abrasion resistance, and environmental sealing. Its versatility makes it an ideal choice for wire harnessing in automotive, aerospace, and industrial environments where durability and precise fit are crucial.
Shrinkage Ratio 125°C
Type 24CA268
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 7mm
Nominal inside diameter (pre-shrinkage) 14mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot