Quadrios 24CA267 Heatshrink Black 12 mm 6 mm Shrinkage 2:1 per metre

MPN
24CA267
Brand
Quadrios
EAN-13
4260732287063
Order Code
17-3024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 576 in stock

Quadrios 24CA267 is a black heat shrink tubing designed with a shrinkage ratio of 2:1, meaning it shrinks to half its original diameter when heat is applied. It has an initial diameter of 12 mm, reducing to a final diameter of 6 mm, and is sold per metre, providing versatility for various applications. This specific type of heat shrink tubing does not contain adhesive, making it suitable for environments where adhesive residues are undesirable. Engineers often utilise this heat shrink tubing for insulating electrical wires, providing abrasion protection, and acting as a protective cover for components in automotive, aerospace, and industrial applications. Its robust construction ensures long-term performance in protecting against environmental factors, enhancing the durability of electrical connections and assemblies.
Shrinkage Ratio 125°C
Type 24CA267
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot